ECM08DTKD

Heilind Number:SULECM08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTKD

Detailed Description

The ECM08DTKD Board To Board PCB Connector, featuring a female gender and two rows, offers reliable connectivity with its clearance hole mount type and thru hole termination method. Constructed with PBT and Phosphor Bronze materials, it ensures durability and performance. The contact material of Phosphor Bronze with gold plating guarantees efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-speed and high-voltage requirements. Its loop bellow contact type and straight orientation, along with 16 positions and a tail length of 4.83mm, facilitate secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, and termination plating of matte tin, this connector is ideal for various applications in the electronics industry.