ECM08DTKH-S288

Heilind Number:SULECM08DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTKH-S288

Detailed Description

The ECM08DTKH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring two rows with 16 positions, this female connector is ideal for applications requiring a secure interface. With a current rating of 3A and a voltage capacity of 950VAC, it ensures optimal power transmission. The termination method using a card extender and the contact material being phosphor bronze plated with gold guarantee excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-saving benefits. The matte tin termination plating ensures compatibility with RoHS requirements. Perfect for high-reliability applications, the ECM08DTKH-S288 is a top choice for demanding electronic assemblies.