ECM08DTKH

Heilind Number:SULECM08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTKH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTKH

Detailed Description

The ECM08DTKH is a high-performance board-to-board connector designed for reliable and efficient electrical connections in various applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and robust performance. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and stable power transmission. The female gender, two rows, and straight orientation make it easy to integrate into circuit boards. The clearance hole mount type and thru-hole termination method provide secure attachment. Boasting gold-plated phosphor bronze contacts and matte tin termination plating, it offers excellent conductivity and corrosion resistance. With 16 positions and a pitch of 3.96mm, it allows for multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the ECM08DTKH is a top-quality solution for demanding board-to-board connectivity needs.