ECM08DTKI

Heilind Number:SULECM08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DTKI

Detailed Description

Introducing the ECM08DTKI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and a straight orientation, it is ideal for connecting PCBs in a variety of electronic devices. The connector, with two rows of 16 positions each, offers ample connectivity options. Its contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. The termination method, threaded thru-hole, provides secure and durable attachment to the PCB. With a pitch of 3.96mm and a tail length of 4.83mm, it facilitates easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures long-term reliability. This connector, belonging to the hi-rel category, is a dependable choice for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with the ECM08DTKI.