ECM08DTKN

Heilind Number:SULECM08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTKN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTKN

Detailed Description

Introducing the ECM08DTKN, a high-performance Board To Board PCB Connector designed for demanding applications. With a female gender and two rows, this connector boasts a sturdy construction of PBT and Phosphor Bronze, ensuring durability in operation. Featuring a contact plating of Gold and termination method of Thru Hole, it guarantees reliable conductivity. The Loop Bellow contact type and straight orientation make for easy and secure connections. With 16 positions and a voltage rating of 950 VAC, it's suitable for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with dimensions of only .61 inches in height and 9.4 mm in width, allows for efficient PCB integration. The Matte Tin termination plating provides added protection against corrosion. Trust the ECM08DTKN for top-notch performance in your electronic systems.