ECM08DTKS

Heilind Number:SULECM08DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTKS

Detailed Description

PBT & Phosphor Bronze; .00 connectors, SKU ECM08DTKS, offer reliable power transmission with a 3A amperage and 950VAC voltage rating. Featuring a female gender, these connectors have two rows for secure connectivity. The Side Hole mount type and Thru Hole termination method ensure easy installation. Built with durable Phosphor Bronze contacts plated in gold, they guarantee long-lasting performance. With a pitch of 3.96mm (.156 in) and 16 positions, these connectors are suitable for various applications. Their Loop Bellow contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, they are ideal for harsh environments. The .19-inch (4.83mm) tail length, along with a compact connector height of .61 inches (15.49mm) and width of 9.4mm (.37 in), make them space-efficient. Terminated with Matte Tin, these connectors are suitable for high reliability applications. In the category of Board To Board PCB Connectors and Card Edge Connectors, the ECM08DTKS acronym represents quality and performance assurance.