ECM08DTMH

Heilind Number:SULECM08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DTMH

Detailed Description

The ECM08DTMH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with a clearance hole mount type and through-hole termination method. With a contact plating of gold and a voltage rating of 950 VAC, it ensures excellent conductivity and long-term stability. The 16-position, right-angle orientation with a pitch of 3.96mm allows for seamless integration into various electronic devices. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM08DTMH for high-reliability connections in your electronic designs.