ECM08DTMI

Heilind Number:SULECM08DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTMI

Detailed Description

Introducing the ECM08DTMI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and a right-angle orientation, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its 16 positions, 2 rows, and loop bellow contact type make it ideal for high-density interconnects. The matte tin termination plating provides additional protection against corrosion. Trust the ECM08DTMI for superior performance in your electronic designs.