| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM08DTMS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULECM08DTMS |
ECM08DTMS
| Heilind Number: | SULECM08DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM08DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM08DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for power and signal transmission. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 16 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for industrial and military use. Trust the ECM08DTMS for secure and efficient board-to-board connections in your electronic systems.

