ECM08DTMT

Heilind Number:SULECM08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DTMT

Detailed Description

The ECM08DTMT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures durability in harsh environments. With a 3A amperage rating and a voltage capability of 950VAC, it is suitable for high-power connections. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. With two rows of 16 loop bellow contacts plated with gold for optimal conductivity, this connector guarantees secure and efficient connections. Its thru-hole termination method and matte tin plating make it easy to solder onto PCBs. Operating within a wide temperature range of -65 to 125°C, the ECM08DTMT is a dependable solution for mission-critical systems.