ECM10DCAH

Heilind Number:SULECM10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCAH

Detailed Description

The ECM10DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 20 positions each, it allows for versatile PCB layout options. The clearance hole mount type and through-hole termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts with a pitch of 3.96mm guarantee excellent signal transmission. The hairpin contact type and right-angle orientation further enhance connectivity efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trusted for quality and performance, the ECM10DCAH is a top choice for professionals in the electronics industry.