ECM10DCAI

Heilind Number:SULECM10DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCAI

Detailed Description

ECM10DCAI showcases a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures reliable connectivity in industrial settings. With a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees efficient power transfer. The right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method and hairpin contact type ensure secure connections. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Additionally, the matte tin termination plating enhances durability. Perfect for hi-rel applications, this connector (acronym: ECM10DCAI) is a dependable choice for high-performance electronics.