ECM10DCAN

Heilind Number:SULECM10DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCAN

Detailed Description

The ECM10DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it features two rows of 20 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Operating at a maximum voltage of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and thru-hole termination method make for easy and secure assembly. Engineered for longevity, it can withstand temperatures ranging from -65 to 125°C. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for efficient PCB layout. With matte tin termination plating, this connector complies with RoHS regulations. Ideal for industrial and commercial electronics, the ECM10DCAN guarantees high reliability in even the harshest environments.