ECM10DCAS

Heilind Number:SULECM10DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCAS

Detailed Description

Introducing the ECM10DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Gold-plated contacts on a hairpin design guarantee low contact resistance and superior signal integrity. With 20 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. RoHS compliant and featuring matte tin termination plating, it meets the latest environmental standards. Trust the ECM10DCAS for robust and efficient board-to-board connections.