ECM10DCAT

Heilind Number:SULECM10DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCAT

Detailed Description

Introducing our SKU ECM10DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer flexibility in installation, while the through-hole termination method guarantees secure attachment to the PCB. With 20 positions across two rows and a pitch of 3.96mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, military, and industrial uses. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures solderability. Trust in the ECM10DCAT for high-reliability connections in your electronic systems.