ECM10DCBD

Heilind Number:SULECM10DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCBD

Detailed Description

Introducing the ECM10DCBD Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With a dual row configuration featuring 20 female contact positions, this connector ensures reliable signal transmission. Crafted from durable PBT and Phosphor Bronze with Gold contact plating, it guarantees long-lasting performance even in demanding environments. The hairpin contact type and right-angle orientation offer efficient PCB mating. Boasting a voltage rating of 950 VAC and amperage of 3A, it meets stringent industry standards for safety and efficiency. With a termination method of thru-hole and clearance hole mount type, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trusted for its quality and performance, the ECM10DCBD is an essential component for any electronic system.