ECM10DCBH

Heilind Number:SULECM10DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCBH

Detailed Description

ECM10DCBH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for various electronic applications. The right-angle orientation and through-hole termination method make installation easy and secure. This connector has 20 positions, organized in 2 rows with a pitch of 3.96mm (.156 inches). Operating in a wide temperature range from -65 to 125°C, it is ideal for demanding environments. The matte tin termination plating offers enhanced solderability. Measuring 9.4mm (.37 inches) in width and with a connector height of 15.49mm (.61 inches), it provides a compact yet robust solution for PCB connectivity. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECM10DCBH guarantees high performance and reliability, making it a vital component in any electronic setup.