| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DCBI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULECM10DCBI |
ECM10DCBI
| Heilind Number: | SULECM10DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DCBI |
| ECAD Model: |
Specifications
Detailed Description
The ECM10DCBI is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 20 positions, it offers reliable connectivity in industrial environments. The connector features a threaded mount type and through-hole termination, ensuring secure attachment to the PCB. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a voltage rating of 950 VAC, it meets high safety standards. The hairpin contact type and right-angle orientation further enhance its versatility. The matte tin termination plating adds to its robustness, making it an ideal choice for critical electronic systems.

