ECM10DCBN

Heilind Number:SULECM10DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCBN

Detailed Description

Introducing the ECM10DCBN, a reliable and high-performance PCB connector tailored for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this female connector ensures secure and durable connections. Its 20 positions, arranged in 2 rows with a pitch of 3.96mm, allow for efficient signal transmission. The termination method, Thru Hole, guarantees easy and stable installation on the board. Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, rated for a high voltage of 950 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm facilitate space-saving integration. With Matte Tin termination plating, it ensures reliable performance over time. Trusted for its quality and durability, the ECM10DCBN is the perfect choice for board-to-board and card edge connections in various electronic devices.