ECM10DCBT

Heilind Number:SULECM10DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCBT

Detailed Description

Introducing the ECM10DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method make it easy to install securely. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With 20 positions and a voltage rating of 950 VAC, it's perfect for power and data-intensive systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The Matte Tin termination plating enhances durability, ensuring long-lasting performance. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECM10DCBT for superior quality and performance in your electronic designs.