ECM10DCCD

Heilind Number:SULECM10DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCCD

Detailed Description

The ECM10DCCD offers reliable connectivity for high-performance applications with its PBT & Phosphor Bronze construction and gold-plated contacts. Designed for through-hole mounting, this female connector features two rows of 20 hairpin contacts with a 3.96mm pitch, ensuring secure and efficient board-to-board connections. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it's suitable for use in harsh environments. The right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability while meeting industry standards for RoHS compliance. Perfect for applications in aerospace, defense, and telecommunications, the ECM10DCCD is a high-reliability solution for your connectivity needs.