ECM10DCCH

Heilind Number:SULECM10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCCH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCCH

Detailed Description

PBT & AMP; PHOSPHOR BRONZE; .00, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Clearance Hole, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 3.96 mm, .156 in, voltage: 950 VAC, contact_type: Hairpin, orientation: Right Angle, number_of_positions: 20, tail_length: .25 in, 6.35 mm, operating_temperature_range: -65 - 125 °C, connector_height: .61 in, 15.49 mm, connector_width: 9.4 mm, .37 in, termination_plating: Matte Tin, category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, hi_rel: No, acronym: ECM10DCCH. The ECM10DCCH is a high-performance connector designed for board-to-board PCB and card edge connections. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure and stable connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. With 20 positions and 2 rows, it provides ample connectivity options. The ECM10DCCH is a top choice for electronic systems requiring high-speed data transfer and power distribution.