ECM10DCCI

Heilind Number:SULECM10DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCCI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCCI

Detailed Description

Introducing the ECM10DCCI, a high-performance board-to-board PCB connector perfect for demanding applications. With a sleek design featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A. Its female gender, threaded mount type, and through-hole termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With 20 positions and a voltage rating of 950VAC, it's ideal for high-density setups. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is built to withstand harsh conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the ECM10DCCI for seamless and secure board-to-board connections in your designs.