ECM10DCCN

Heilind Number:SULECM10DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCCN

Detailed Description

The ECM10DCCN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 20 female contact positions, this connector offers reliable connectivity in electronic systems. Its PBT housing and phosphor bronze contacts with gold plating ensure durability and efficient signal transmission. The thru-hole termination method and right-angle orientation make installation easy and space-saving. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its hairpin contact type and matte tin termination plating further enhance its performance. With a tail length of 6.35 mm and a connector height of 15.49 mm, the ECM10DCCN is a versatile and reliable solution for your connectivity needs.