ECM10DCCT

Heilind Number:SULECM10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCCT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCCT

Detailed Description

Introducing the ECM10DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 20 positions, it offers ample connectivity options. The termination method, thru-hole, guarantees secure and stable installation. Constructed with PBT and phosphor bronze, and contact plating in gold, it ensures durability and efficient signal transfer. Its hairpin contact type and right-angle orientation further enhance functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Measuring .61 inches in height and with a compact width of 9.4 mm, it is space-efficient. The matte tin termination plating adds to its reliability. Ideal for use in aerospace, defense, and industrial applications, the ECM10DCCT is a top choice for high-reliability connectivity.