ECM10DCKD-S288

Heilind Number:SULECM10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCKD-S288

Detailed Description

Introducing the ECM10DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2 rows, and clearance hole mount type make it versatile for various circuit board setups. Boasting a 3A amperage rating, 950VAC voltage, and operating temperature range of -65 to 125°C, it guarantees stable performance under intense conditions. The Phosphor Bronze contacts with gold plating offer excellent conductivity and durability. Featuring 20 positions with a pitch of 3.96mm, this connector is ideal for high-density applications. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a matte tin termination plating and compact dimensions of 15.49mm height and 9.4mm width, it is suitable for space-constrained designs. Trusted for its quality and performance, the ECM10DCKD-S288 is a must-have component for mission-critical systems.