ECM10DCKH

Heilind Number:SULECM10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCKH

Detailed Description

ECM10DCKH features a high-performance connector with PBT and Phosphor Bronze construction, ensuring durability and reliability. Designed for demanding applications, this female connector offers a 3A amperage and can handle up to 950VAC. With two rows of contacts and a pitch of 3.96mm, it provides secure and efficient connectivity on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its through-hole termination method and clearance hole mount type make installation easy. The straight orientation and loop bellow contact type further enhance its functionality. With 20 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it a versatile solution for your connectivity needs.