ECM10DCKI-S288

Heilind Number:SULECM10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCKI-S288

Detailed Description

Introducing the ECM10DCKI-S288, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Rated for 3A and 950VAC, it offers excellent power and voltage handling capabilities. The gold-plated Phosphor Bronze contacts provide optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 20 positions and a pitch of 3.96mm, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the ECM10DCKI-S288 for your connectivity needs.