ECM10DCKI

Heilind Number:SULECM10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCKI

Detailed Description

Introducing the ECM10DCKI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The 20-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while matte tin termination plating ensures durability. Rated for 3A and 950VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ECM10DCKI for superior performance in your connectivity needs.