ECM10DCKN-S288

Heilind Number:SULECM10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCKN-S288

Detailed Description

The ECM10DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and a contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The termination method is via card extender, and the orientation is straddle, making it easy to integrate into your PCB layout. With two rows and 20 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, it is suitable for harsh environments. This connector, with a pitch of 3.96mm and a tail length of 4.45mm, is compact yet efficient. It belongs to the category of high-quality board-to-board and card edge connectors, making it a reliable choice for your electronic projects.