ECM10DCKN

Heilind Number:SULECM10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCKN

Detailed Description

Introducing the ECM10DCKN, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable signal transfer. With a 3A amperage rating and 950VAC voltage capacity, it's ideal for demanding applications. The female gender, 2 rows, and 20 positions accommodate complex circuitry efficiently. Thru-hole termination with gold-plated phosphor bronze contacts guarantees low contact resistance. The 3.96mm pitch and loop bellow contact type provide secure mating. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Matte tin termination plating ensures solderability. This ECM10DCKN connector is a standout choice for high-reliability electronics applications.