ECM10DCKS-S288

Heilind Number:SULECM10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCKS-S288

Detailed Description

ECM10DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity and longevity. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Using a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The 20-position connector with loop bellow contact type and straddle orientation is ideal for high-density PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. With a matte tin termination plating, it complies with RoHS regulations. The ECM10DCKS-S288 is a top choice for engineers seeking a reliable and high-speed board-to-board connection solution.