ECM10DCKS

Heilind Number:SULECM10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCKS

Detailed Description

The ECM10DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector, with two rows and side hole mounting, offers easy installation on PCBs. Its through-hole termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. The loop bellow contact type and straight orientation provide efficient connectivity. With 20 positions and a pitch of 3.96mm, it accommodates multiple connections. Operating in a wide temperature range (-65 to 125°C) and with matte tin termination plating, it ensures durability. The compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ECM10DCKS connector delivers high reliability and performance.