ECM10DCKT-S288

Heilind Number:SULECM10DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCKT-S288

Detailed Description

Introducing the ECM10DCKT-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Featuring a female gender with two rows and a threaded mount type, it offers secure attachment to PCBs. The termination method of a card extender and loop bellow contact type further enhance its efficiency. With a contact plating of gold and termination plating of matte tin, signal transmission is optimized for minimal interference. Operating at a maximum amperage of 3A and voltage of 950 VAC, it meets stringent performance standards. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for easy integration into various electronic devices. With a temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. Ideal for applications requiring high reliability, the ECM10DCKT-S288 is a top choice for engineers and manufacturers in the electronics industry.