ECM10DCKT

Heilind Number:SULECM10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCKT

Detailed Description

The ECM10DCKT is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable PBT housing and precision-machined phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and corrosion resistance. Featuring a dual-row design with 20 positions and a 3A amperage rating, it offers ample connectivity for power and signal applications. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the ECM10DCKT is ideal for space-constrained applications. Trust in its reliability and performance, backed by a matte tin termination plating for added durability. Explore the possibilities with this essential component for your connectivity needs.