ECM10DCMD-S288

Heilind Number:SULECM10DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCMD-S288

Detailed Description

Introducing the ECM10DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Made with durable PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage and 950VAC voltage rating, it guarantees efficient and safe operation. Featuring a female gender, 2 rows, and a clearance hole mount type, installation is quick and easy. The card extender termination method and gold-plated phosphor bronze contacts provide excellent conductivity. With 20 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures long-lasting performance. Ideal for aerospace, defense, and industrial applications, the ECM10DCMD-S288 is a reliable solution for your connectivity needs.