ECM10DCMD

Heilind Number:SULECM10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCMD

Detailed Description

Introducing the ECM10DCMD, a high-performance board-to-board PCB connector designed for seamless interconnectivity in electronic systems. This female connector features two rows of 20 contact positions, each meticulously crafted with durable PBT and Phosphor Bronze materials for optimal conductivity and longevity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission even in demanding environments. The wire wrap termination method and gold-plated contacts guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a slim profile of just 15.49mm in height and 9.4mm in width, the ECM10DCMD is ideal for space-constrained applications. Its clearance hole mount type and straight orientation facilitate easy installation on PCBs. Trust in this connector for high-reliability performance, making it a vital component in your electronic assemblies. Upgrade your connectivity with the ECM10DCMD.