ECM10DCMH-S288

Heilind Number:SULECM10DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCMH-S288

Detailed Description

Introducing the ECM10DCMH-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, with two rows accommodating twenty positions, features a robust construction with gold-plated phosphor bronze contacts, ensuring optimal signal transmission at an amperage of 3A and a voltage rating of 950VAC. The clearance hole mount type and card extender termination method make installation a breeze, while the hairpin contact type and straddle orientation enhance stability. With a pitch of 3.96mm (.156 in) and a tail length of 13.84mm (.545 in), this connector offers precise and secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in various industrial and commercial settings. Trust in the reliability of the ECM10DCMHS288 for your connectivity needs.