| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DCMH |
ECM10DCMH
| Heilind Number: | SULECM10DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female PCB Connector, utilizing wire wrap termination method for secure connections. Designed with two rows of Hairpin contact pins plated in gold, ensuring optimal conductivity. With a pitch of 3.96mm and operating voltage of 950 VAC, this connector is suitable for high-power applications. Featuring 20 positions and a clearance hole mount type, it offers versatility in circuit board assembly. The connector's straight orientation and compact dimensions of .61 inches in height and 9.4mm in width make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh conditions. Perfect for hi-rel applications, this ECM10DCMH connector is a reliable choice for demanding electronic systems.

