ECM10DCMI-S288

Heilind Number:SULECM10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCMI-S288

Detailed Description

Introducing the ECM10DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contact surfaces, ensuring optimal conductivity and durability. With a pitch of 3.96mm and 20 hairpin contacts in a straddle orientation, it offers reliable signal transmission in high-density layouts. The threaded mount type and card extender termination method provide secure and easy installation. Operating at a wide temperature range of -65 to 125°C and rated for up to 950VAC, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With termination plating in matte tin, it complies with RoHS regulations. Ideal for use in aerospace, defense, and industrial applications, the ECM10DCMIS288 ensures dependable connectivity in critical systems.