ECM10DCMN-S288

Heilind Number:SULECM10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCMN-S288

Detailed Description

Introducing the ECM10DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The female connector with two rows and 20 positions offers ample connectivity options. Gold-plated contacts provide excellent signal transfer, while the hairpin contact type ensures secure mating. With a pitch of 3.96mm, it offers precise alignment on the PCB. The termination method of card extender and termination plating of matte tin further enhance its durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising on performance. Trusted for its quality and performance, the ECM10DCMN-S288 is the ideal choice for your connectivity needs.