ECM10DCMN

Heilind Number:SULECM10DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCMN

Detailed Description

Introducing the ECM10DCMN, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic systems. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in operation. It offers a pitch of 3.96mm (.156 inches) and can accommodate 20 positions across 2 rows, making it ideal for various circuit configurations. The termination method of wire wrap and contact material of gold-plated Phosphor Bronze guarantee excellent signal transmission. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it meets stringent performance requirements. The straight orientation and tail length of 14.22mm (.56 inches) facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of .61 inches in height and 9.4mm (.37 inches) in width, offers space-saving benefits. The matte tin termination plating enhances conductivity and corrosion resistance. Perfect for applications in aerospace, telecommunications, and industrial electronics, the ECM10DCMN is a reliable solution for your connectivity needs.