ECM10DCMS-S288

Heilind Number:SULECM10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCMS-S288

Detailed Description

The ECM10DCMS-S288 is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a dual-row configuration with 20 female contacts, this connector ensures secure mating with a pitch of 3.96mm (.156 in). The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for both power and signal transmission. The termination method is via card extender with a side-hole mount type, facilitating easy installation. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for use in various industrial applications. Its compact design, with a connector height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability and durability. Compliant with high-reliability standards, the ECM10DCMS-S288 is a dependable choice for mission-critical systems.