ECM10DCMS

Heilind Number:SULECM10DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCMS

Detailed Description

Introducing SKU ECM10DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 20 positions, this female connector boasts exceptional connectivity. Featuring a side-hole mount and wire wrap termination method, installation is efficient and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950VAC and amperages of 3A, it meets stringent power requirements. With a straight orientation and a tail length of 14.22mm, it offers versatility in layout design. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained environments. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliability even in harsh conditions. Perfect for hi-rel industries, this ECM10DCMS connector is a top choice for professionals seeking quality and performance.