ECM10DCMT-S288

Heilind Number:SULECM10DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCMT-S288

Detailed Description

Introducing the ECM10DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a compact design, it offers 20 positions in a straddle orientation, perfect for space-constrained layouts. The threaded mount type and card extender termination method provide secure and stable connections, while the hairpin contact type guarantees low contact resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating offers excellent solderability. Ideal for applications requiring high reliability and durability, the ECM10DCMT-S288 is a top choice for engineers in the aerospace, defense, and industrial sectors.