ECM10DCMT

Heilind Number:SULECM10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM10DCMT. This high-performance connector features a durable construction with a current rating of 3A and a voltage capability of 950 VAC, making it ideal for demanding applications. With a female gender and two rows of 20 positions each, it offers versatile connectivity options. The termination method is wire wrap, ensuring secure and reliable connections. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straight orientation facilitate easy installation on PCBs. With a pitch of 3.96mm (.156 in) and a tail length of 14.22mm (.56 in), it provides precise and stable connections. The matte tin termination plating further enhances its durability. Designed for hi-rel applications, this connector meets the stringent requirements of aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ECM10DCMT.