ECM10DCSD-S288

Heilind Number:SULECM10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCSD-S288

Detailed Description

The ECM10DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts with a pitch of 3.96mm, it offers reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. The connector is constructed with PBT and phosphor bronze materials, ensuring durability and optimal performance in a wide operating temperature range from -65 to 125°C. With termination via card extender and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high reliability. The hairpin contact type and straddle orientation further enhance signal integrity. This connector, with a compact design measuring 9.4mm in width and 15.49mm in height, is ideal for space-constrained PCB layouts. Its matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Perfect for use in aerospace, defense, and other high-reliability applications, the ECM10DCSD-S288 sets a new standard for performance in board-to-board connectivity.