ECM10DCSD

Heilind Number:SULECM10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCSD

Detailed Description

Introducing the ECM10DCSD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector boasts a voltage rating of 950 VAC and an amperage of 3A, making it ideal for various applications. With two rows and 20 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating adds to its durability. Trust the ECM10DCSD for your critical electronic connections.