ECM10DCSH-S288

Heilind Number:SULECM10DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCSH-S288

Detailed Description

The ECM10DCSH-S288 connector features a durable construction of PBT and phosphor bronze, ensuring high performance in demanding environments. With a 3 A amperage and 950 VAC voltage rating, it offers reliable power transmission. This female connector has two rows and a clearance hole mount type, making it easy to install. The termination method is card extender, with phosphor bronze contacts plated in gold for superior conductivity. With a pitch of 3.96 mm, it provides precise signal transfer. The hairpin contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 3.68 mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various applications. Its compact design, with dimensions of 15.49 mm in height and 9.4 mm in width, makes it ideal for board-to-board and card edge connections. The termination plating of matte tin ensures durability. Classified under hi-rel connectors, the ECM10DCSHS288 is a versatile and reliable solution for your PCB connectivity needs.