ECM10DCSH

Heilind Number:SULECM10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCSH

Detailed Description

Introducing the ECM10DCSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC, making it ideal for power and signal transmission. With two rows of 20 hairpin contacts plated in gold for enhanced conductivity, it ensures stable performance. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, saves space on the board. With matte tin termination plating, it ensures durability and long-lasting performance. Perfect for aerospace, defense, and industrial applications, the ECM10DCSH guarantees secure and efficient connections, meeting the highest standards of quality and reliability. Upgrade your PCB design with this advanced connector for seamless connectivity.